
GCM1555C1H1R7BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H1R7BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H1R7BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H1R7BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H1R7BA16D |
Description | CAP CER 1.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H1R7BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01860 € | 1,86 € |
| 500 | 0,01332 € | 6,66 € |
| 1.000 | 0,01170 € | 11,70 € |
| 2.500 | 0,01001 € | 25,02 € |
| 5.000 | 0,00899 € | 44,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00792 € | 79,20 € |
| 20.000 | 0,00726 € | 145,20 € |
| 30.000 | 0,00692 € | 207,60 € |
| 50.000 | 0,00656 € | 328,00 € |
| 70.000 | 0,00634 € | 443,80 € |
| 100.000 | 0,00613 € | 613,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

