1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H1R5BA16J

DigiKey Part Number
490-GCM1555C1H1R5BA16JTR-ND - Tape & Reel (TR)
490-GCM1555C1H1R5BA16JCT-ND - Cut Tape (CT)
490-GCM1555C1H1R5BA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H1R5BA16J
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H1R5BA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H1R5BA16DMurata Electronics19.659490-14419-1-ND0,09000 €Parametric Equivalent
GCQ1555C1H1R5BB01DMurata Electronics6.990490-GCQ1555C1H1R5BB01DCT-ND0,17000 €Parametric Equivalent
AC0402BRNPO9BN1R5YAGEO101311-3042-1-ND0,11000 €Parametric Equivalent
AQ0402BRNPO9BN1R5YAGEO9.26013-AQ0402BRNPO9BN1R5CT-ND0,19000 €Parametric Equivalent
CBR04C159B5GACAUTOKEMET11.404399-CBR04C159B5GACAUTOCT-ND0,15000 €Parametric Equivalent
In-Stock: 48.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02180 €1,09 €
1000,01860 €1,86 €
5000,01332 €6,66 €
1.0000,01170 €11,70 €
2.5000,01001 €25,02 €
5.0000,00899 €44,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00656 €328,00 €
100.0000,00613 €613,00 €
150.0000,00592 €888,00 €
250.0000,00569 €1.422,50 €
350.0000,00555 €1.942,50 €
500.0000,00542 €2.710,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €