
GCM1555C1H181GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H181GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H181GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H181GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H181GA16D |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H181GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02120 € | 2,12 € |
| 500 | 0,01528 € | 7,64 € |
| 1.000 | 0,01348 € | 13,48 € |
| 2.500 | 0,01158 € | 28,95 € |
| 5.000 | 0,01043 € | 52,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00923 € | 92,30 € |
| 20.000 | 0,00848 € | 169,60 € |
| 30.000 | 0,00810 € | 243,00 € |
| 50.000 | 0,00769 € | 384,50 € |
| 70.000 | 0,00744 € | 520,80 € |
| 100.000 | 0,00721 € | 721,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

