
GCM1555C1H151FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H151FA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H151FA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H151FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H151FA16J |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H151FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02130 € | 2,13 € |
| 500 | 0,01536 € | 7,68 € |
| 1.000 | 0,01354 € | 13,54 € |
| 2.500 | 0,01163 € | 29,07 € |
| 5.000 | 0,01048 € | 52,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00772 € | 386,00 € |
| 100.000 | 0,00724 € | 724,00 € |
| 150.000 | 0,00700 € | 1.050,00 € |
| 250.000 | 0,00674 € | 1.685,00 € |
| 350.000 | 0,00658 € | 2.303,00 € |
| 500.000 | 0,00644 € | 3.220,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

