
GCM1555C1H130JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H130JA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H130JA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H130JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H130JA16D |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H130JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01610 € | 1,61 € |
| 500 | 0,01148 € | 5,74 € |
| 1.000 | 0,01005 € | 10,05 € |
| 2.500 | 0,00856 € | 21,40 € |
| 5.000 | 0,00767 € | 38,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00674 € | 67,40 € |
| 20.000 | 0,00615 € | 123,00 € |
| 30.000 | 0,00586 € | 175,80 € |
| 50.000 | 0,00553 € | 276,50 € |
| 70.000 | 0,00534 € | 373,80 € |
| 100.000 | 0,00516 € | 516,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

