
GCM1555C1H130FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H130FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H130FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H130FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H130FA16D |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H130FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT1555C1H130FA02D | Murata Electronics | 779 | 490-GRT1555C1H130FA02DCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01930 € | 1,93 € |
| 500 | 0,01382 € | 6,91 € |
| 1.000 | 0,01215 € | 12,15 € |
| 2.500 | 0,01040 € | 26,00 € |
| 5.000 | 0,00936 € | 46,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00825 € | 82,50 € |
| 20.000 | 0,00756 € | 151,20 € |
| 30.000 | 0,00722 € | 216,60 € |
| 50.000 | 0,00684 € | 342,00 € |
| 70.000 | 0,00662 € | 463,40 € |
| 100.000 | 0,00640 € | 640,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

