
GCM1555C1H120JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H120JA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H120JA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H120JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H120JA16J |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H120JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01700 € | 1,70 € |
| 500 | 0,01214 € | 6,07 € |
| 1.000 | 0,01066 € | 10,66 € |
| 2.500 | 0,00909 € | 22,73 € |
| 5.000 | 0,00815 € | 40,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00552 € | 276,00 € |
| 100.000 | 0,00514 € | 514,00 € |
| 150.000 | 0,00496 € | 744,00 € |
| 250.000 | 0,00475 € | 1.187,50 € |
| 350.000 | 0,00463 € | 1.620,50 € |
| 500.000 | 0,00451 € | 2.255,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

