
GCM1555C1H102GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H102GA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H102GA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H102GA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H102GA16J |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H102GA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03370 € | 3,37 € |
| 500 | 0,02494 € | 12,47 € |
| 1.000 | 0,02222 € | 22,22 € |
| 2.500 | 0,01937 € | 48,42 € |
| 5.000 | 0,01765 € | 88,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01346 € | 673,00 € |
| 100.000 | 0,01275 € | 1.275,00 € |
| 150.000 | 0,01239 € | 1.858,50 € |
| 250.000 | 0,01199 € | 2.997,50 € |
| 350.000 | 0,01176 € | 4.116,00 € |
| 500.000 | 0,01153 € | 5.765,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

