GCM033R71E681KA03D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00316 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 19.218
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01099 €

Parametric Equivalent


Taiyo Yuden
In Stock: 30.000
Unit Price: 0,09000 €
Datasheet
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71E681KA03D

DigiKey Part Number
490-GCM033R71E681KA03DTR-ND - Tape & Reel (TR)
490-GCM033R71E681KA03DCT-ND - Cut Tape (CT)
490-GCM033R71E681KA03DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033R71E681KA03D
Description
CAP CER 680PF 25V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71E681KA03D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
500,01200 €0,60 €
1000,01020 €1,02 €
5000,00708 €3,54 €
1.0000,00614 €6,14 €
2.5000,00515 €12,88 €
5.0000,00456 €22,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00372 €55,80 €
30.0000,00338 €101,40 €
45.0000,00320 €144,00 €
75.0000,00301 €225,75 €
105.0000,00290 €304,50 €
150.0000,00279 €418,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €