
GCM033R71E332KE02D | |
|---|---|
DigiKey Part Number | 490-GCM033R71E332KE02DTR-ND - Tape & Reel (TR) 490-GCM033R71E332KE02DCT-ND - Cut Tape (CT) 490-GCM033R71E332KE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71E332KE02D |
Description | CAP CER 3300PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71E332KE02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201KRX7R8BB332 | YAGEO | 3.435 | 13-AC0201KRX7R8BB332CT-ND | 0,09000 € | Parametric Equivalent |
| CGA1A2X7R1E332K030BA | TDK | 1.897.320 | 445-12097-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01210 € | 1,21 € |
| 500 | 0,00852 € | 4,26 € |
| 1.000 | 0,00741 € | 7,41 € |
| 2.500 | 0,00625 € | 15,62 € |
| 5.000 | 0,00556 € | 27,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00388 € | 58,20 € |
| 30.000 | 0,00352 € | 105,60 € |
| 45.000 | 0,00335 € | 150,75 € |
| 75.000 | 0,00315 € | 236,25 € |
| 105.000 | 0,00303 € | 318,15 € |
| 150.000 | 0,00292 € | 438,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

