


935153521310-T3T | |
|---|---|
DigiKey Part Number | 490-935153521310-T3TTR-ND - Tape & Reel (TR) 490-935153521310-T3TCT-ND - Cut Tape (CT) 490-935153521310-T3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935153521310-T3T |
Description | CAP SILICON 100PF 15% 150V 0202 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 pF Silicon Capacitor 150 V 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 150 V | |
ESR (Equivalent Series Resistance) | 14 mOhms | |
ESL (Equivalent Series Inductance) | 6pH | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0202 (0505 Metric) | |
Height | 0.011" (0.27mm) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,40500 € | 34,05 € |
| 50 | 2,89120 € | 144,56 € |
| 100 | 2,73260 € | 273,26 € |
| 500 | 2,46406 € | 1.232,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,33507 € | 2.335,07 € |
| 2.000 | 2,26786 € | 4.535,72 € |
| 3.000 | 2,23419 € | 6.702,57 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

