GCM033R71E152MA03D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00339 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.395
Unit Price: 0,09000 €
Datasheet
1500 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71E152MA03D

DigiKey Part Number
490-GCM033R71E152MA03DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM033R71E152MA03D
Description
CAP CER 1500PF 25V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71E152MA03D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00395 €59,25 €
Manufacturers Standard Package
Unit Price without VAT:0,00395 €
Unit Price with VAT:0,00470 €