GCM033R71E121MA03D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00315 €
Datasheet
120 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71E121MA03D

DigiKey Part Number
490-GCM033R71E121MA03DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM033R71E121MA03D
Description
CAP CER 120PF 25V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71E121MA03D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM033R71E121MA03JMurata Electronics0490-GCM033R71E121MA03JTR-ND0,00315 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00370 €55,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00370 €
Unit Price with VAT:0,00440 €