
GCM033R71C331KA03D | |
|---|---|
DigiKey Part Number | 490-GCM033R71C331KA03DTR-ND - Tape & Reel (TR) 490-GCM033R71C331KA03DCT-ND - Cut Tape (CT) 490-GCM033R71C331KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71C331KA03D |
Description | CAP CER 330PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71C331KA03D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01250 € | 1,25 € |
| 500 | 0,00878 € | 4,39 € |
| 1.000 | 0,00766 € | 7,66 € |
| 2.500 | 0,00647 € | 16,18 € |
| 5.000 | 0,00576 € | 28,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00474 € | 71,10 € |
| 30.000 | 0,00433 € | 129,90 € |
| 45.000 | 0,00412 € | 185,40 € |
| 75.000 | 0,00389 € | 291,75 € |
| 105.000 | 0,00375 € | 393,75 € |
| 150.000 | 0,00362 € | 543,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

