GCM033R71C222KA55J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 30.899
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 4.251
Unit Price: 0,09000 €
Datasheet
2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71C222KA55J

DigiKey Part Number
490-GCM033R71C222KA55JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM033R71C222KA55J
Description
CAP CER 2200PF 16V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71C222KA55J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00393 €196,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00393 €
Unit Price with VAT:0,00468 €