
GCM033M8ED104KE07J | |
|---|---|
DigiKey Part Number | 490-GCM033M8ED104KE07JTR-ND - Tape & Reel (TR) 490-GCM033M8ED104KE07JCT-ND - Cut Tape (CT) 490-GCM033M8ED104KE07JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033M8ED104KE07J |
Description | CAP CER .1UF 10V X8M 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X8M 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033M8ED104KE07J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01488 € | 7,44 € |
| 1.000 | 0,01310 € | 13,10 € |
| 2.500 | 0,01124 € | 28,10 € |
| 5.000 | 0,01012 € | 50,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00744 € | 372,00 € |
| 100.000 | 0,00697 € | 697,00 € |
| 150.000 | 0,00674 € | 1.011,00 € |
| 250.000 | 0,00648 € | 1.620,00 € |
| 350.000 | 0,00633 € | 2.215,50 € |
| 500.000 | 0,00619 € | 3.095,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

