
GCM033M8ED104KE07D | |
|---|---|
DigiKey Part Number | 490-GCM033M8ED104KE07DTR-ND - Tape & Reel (TR) 490-GCM033M8ED104KE07DCT-ND - Cut Tape (CT) 490-GCM033M8ED104KE07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033M8ED104KE07D |
Description | CAP CER .1UF 10V X8M 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X8M 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033M8ED104KE07D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02040 € | 2,04 € |
| 500 | 0,01468 € | 7,34 € |
| 1.000 | 0,01294 € | 12,94 € |
| 2.500 | 0,01110 € | 27,75 € |
| 5.000 | 0,01000 € | 50,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00839 € | 125,85 € |
| 30.000 | 0,00775 € | 232,50 € |
| 45.000 | 0,00742 € | 333,90 € |
| 75.000 | 0,00707 € | 530,25 € |
| 105.000 | 0,00686 € | 720,30 € |
| 150.000 | 0,00666 € | 999,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

