Parametric Equivalent

GCM033M8EB105ME08D | |
|---|---|
DigiKey Part Number | 490-GCM033M8EB105ME08DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM033M8EB105ME08D |
Description | CAP CER 1UF 2.5V X8M 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X8M 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04582 € | 687,30 € |
| Unit Price without VAT: | 0,04582 € |
|---|---|
| Unit Price with VAT: | 0,05453 € |


