
GCM033M8EA105ME08D | |
|---|---|
DigiKey Part Number | 490-GCM033M8EA105ME08DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM033M8EA105ME08D |
Description | CAP CER 1UF 35V X8M 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X8M 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033M8EA105ME08D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.015" (0.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04123 € | 618,45 € |
| Unit Price without VAT: | 0,04123 € |
|---|---|
| Unit Price with VAT: | 0,04906 € |

