0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033C71A104KE02W

DigiKey Part Number
490-GCM033C71A104KE02WTR-ND - Tape & Reel (TR)
490-GCM033C71A104KE02WCT-ND - Cut Tape (CT)
490-GCM033C71A104KE02WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033C71A104KE02W
Description
CAP CER .1UF 10V X7S 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206.105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
500,02360 €1,18 €
1000,02020 €2,02 €
5000,01454 €7,27 €
1.0000,01282 €12,82 €
2.5000,01099 €27,47 €
5.0000,00990 €49,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,00766 €229,80 €
60.0000,00714 €428,40 €
90.0000,00687 €618,30 €
150.0000,00658 €987,00 €
210.0000,00641 €1.346,10 €
300.0000,00624 €1.872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €