
GCM033C70G104KE02J | |
|---|---|
DigiKey Part Number | 490-GCM033C70G104KE02JTR-ND - Tape & Reel (TR) 490-GCM033C70G104KE02JCT-ND - Cut Tape (CT) 490-GCM033C70G104KE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033C70G104KE02J |
Description | CAP CER .1UF 4V X7S 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033C70G104KE02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033C70G104KE02D | Murata Electronics | 1.523 | 490-GCM033C70G104KE02DCT-ND | 0,09000 € | Parametric Equivalent |
| GCM033C70G104KE02W | Murata Electronics | 208 | 490-GCM033C70G104KE02WCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01860 € | 1,86 € |
| 500 | 0,01332 € | 6,66 € |
| 1.000 | 0,01170 € | 11,70 € |
| 2.500 | 0,01001 € | 25,02 € |
| 5.000 | 0,00899 € | 44,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00540 € | 270,00 € |
| 100.000 | 0,00504 € | 504,00 € |
| 150.000 | 0,00485 € | 727,50 € |
| 250.000 | 0,00465 € | 1.162,50 € |
| 350.000 | 0,00453 € | 1.585,50 € |
| 500.000 | 0,00442 € | 2.210,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

