0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1HR40WA16D

DigiKey Part Number
490-GCM0335C1HR40WA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1HR40WA16DCT-ND - Cut Tape (CT)
490-GCM0335C1HR40WA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1HR40WA16D
Description
CAP CER 0.4PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1HR40WA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
500,01640 €0,82 €
1000,01400 €1,40 €
5000,00990 €4,95 €
1.0000,00865 €8,65 €
2.5000,00734 €18,35 €
5.0000,00655 €32,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00541 €81,15 €
30.0000,00495 €148,50 €
45.0000,00472 €212,40 €
75.0000,00447 €335,25 €
105.0000,00432 €453,60 €
150.0000,00417 €625,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €