Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM0335C1H8R2DA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H8R2DA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H8R2DA16J |
Description | CAP CER 8.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H8R2DA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H8R2DA16D | Murata Electronics | 8.240 | 490-GCM0335C1H8R2DA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCQ0335C1H8R2DB01D | Murata Electronics | 0 | 490-GCQ0335C1H8R2DB01DTR-ND | 0,01332 € | Parametric Equivalent |
| GRT0335C1H8R2DA02D | Murata Electronics | 13.668 | 490-GRT0335C1H8R2DA02DCT-ND | 0,08000 € | Parametric Equivalent |
| MCASU063SCG8R2DFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG8R2DFNA01TR-ND | 0,00543 € | Parametric Equivalent |
| UMK063CG8R2DTHF | Taiyo Yuden | 27.184 | 587-5368-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00404 € | 202,00 € |
| Unit Price without VAT: | 0,00404 € |
|---|---|
| Unit Price with VAT: | 0,00481 € |





