Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM0335C1H3R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H3R0CA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H3R0CA16D |
Description | CAP CER 3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H3R0CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H3R0CA16J | Murata Electronics | 0 | 490-GCM0335C1H3R0CA16JTR-ND | 0,00407 € | Parametric Equivalent |
| GCQ0335C1H3R0CB01D | Murata Electronics | 0 | 490-GCQ0335C1H3R0CB01DTR-ND | 0,01075 € | Parametric Equivalent |
| GRT0335C1H3R0CA02D | Murata Electronics | 7.025 | 490-GRT0335C1H3R0CA02DCT-ND | 0,09000 € | Parametric Equivalent |
| GRT0335C1H3R0CA02J | Murata Electronics | 0 | 490-GRT0335C1H3R0CA02JTR-ND | 0,00330 € | Parametric Equivalent |
| CGA1A2C0G1H030C030BA | TDK | 0 | 445-9016-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00474 € | 71,10 € |
| Unit Price without VAT: | 0,00474 € |
|---|---|
| Unit Price with VAT: | 0,00564 € |





