
GCM0335C1H330JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H330JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H330JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H330JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H330JA16D |
Description | CAP CER 33PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H330JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT0335C1H330JA02D | Murata Electronics | 52.644 | 490-GRT0335C1H330JA02DCT-ND | 0,08000 € | Parametric Equivalent |
| AC0201JRNPO9BN330 | YAGEO | 21.452 | 13-AC0201JRNPO9BN330CT-ND | 0,08000 € | Parametric Equivalent |
| CGA1A2C0G1H330J030BA | TDK | 66.114 | 445-9030-1-ND | 0,08000 € | Parametric Equivalent |
| GMT02CG330J50NT15 | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMT02CG330J50NT15CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01050 € | 1,05 € |
| 500 | 0,00730 € | 3,65 € |
| 1.000 | 0,00632 € | 6,32 € |
| 2.500 | 0,00531 € | 13,27 € |
| 5.000 | 0,00471 € | 23,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00385 € | 57,75 € |
| 30.000 | 0,00350 € | 105,00 € |
| 45.000 | 0,00332 € | 149,40 € |
| 75.000 | 0,00312 € | 234,00 € |
| 105.000 | 0,00301 € | 316,05 € |
| 150.000 | 0,00290 € | 435,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

