GCM0335C1H200JA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00332 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01080 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12.494
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00515 €
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,12154 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00566 €
Datasheet
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H200JA16D

DigiKey Part Number
490-GCM0335C1H200JA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM0335C1H200JA16D
Description
CAP CER 20PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H200JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00390 €58,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00390 €
Unit Price with VAT:0,00464 €