
GCM0335C1H200FA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H200FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H200FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H200FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H200FA16D |
Description | CAP CER 20PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H200FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01400 € | 1,40 € |
| 500 | 0,00990 € | 4,95 € |
| 1.000 | 0,00865 € | 8,65 € |
| 2.500 | 0,00734 € | 18,35 € |
| 5.000 | 0,00655 € | 32,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00541 € | 81,15 € |
| 30.000 | 0,00495 € | 148,50 € |
| 45.000 | 0,00472 € | 212,40 € |
| 75.000 | 0,00447 € | 335,25 € |
| 105.000 | 0,00432 € | 453,60 € |
| 150.000 | 0,00417 € | 625,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

