Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM0335C1H1R8CA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H1R8CA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H1R8CA16J |
Description | CAP CER 1.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H1R8CA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H1R8CA16D | Murata Electronics | 12.420 | 490-GCM0335C1H1R8CA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCQ0335C1H1R8CB01D | Murata Electronics | 0 | 490-GCQ0335C1H1R8CB01DTR-ND | 0,02137 € | Parametric Equivalent |
| GRT0335C1H1R8CA02D | Murata Electronics | 0 | 490-GRT0335C1H1R8CA02DTR-ND | 0,00477 € | Parametric Equivalent |
| MCASU063SCG1R8CFNA01 | Taiyo Yuden | 8.400 | 587-MCASU063SCG1R8CFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| UMK063CG1R8CTHF | Taiyo Yuden | 35.770 | 587-UMK063CG1R8CTHFCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00404 € | 202,00 € |
| Unit Price without VAT: | 0,00404 € |
|---|---|
| Unit Price with VAT: | 0,00481 € |





