Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM0335C1H1R1CA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H1R1CA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H1R1CA16D |
Description | CAP CER 1.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H1R1CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H1R1CA16J | Murata Electronics | 0 | 490-GCM0335C1H1R1CA16JTR-ND | 0,00407 € | Parametric Equivalent |
| GCQ0335C1H1R1CB01D | Murata Electronics | 0 | 490-GCQ0335C1H1R1CB01DTR-ND | 0,02154 € | Parametric Equivalent |
| MCASU063SCG1R1CFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG1R1CFNA01TR-ND | 0,00547 € | Parametric Equivalent |
| UMK063CG1R1CTHF | Taiyo Yuden | 30 | 587-5306-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00476 € | 71,40 € |
| Unit Price without VAT: | 0,00476 € |
|---|---|
| Unit Price with VAT: | 0,00566 € |





