
GCG188R92A473KA01D | |
|---|---|
DigiKey Part Number | 490-GCG188R92A473KA01DTR-ND - Tape & Reel (TR) 490-GCG188R92A473KA01DCT-ND - Cut Tape (CT) 490-GCG188R92A473KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R92A473KA01D |
Description | CAP CER 0.047UF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R92A473KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06784 € | 33,92 € |
| 1.000 | 0,06182 € | 61,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05127 € | 205,08 € |
| 8.000 | 0,04801 € | 384,08 € |
| 12.000 | 0,04638 € | 556,56 € |
| 20.000 | 0,04457 € | 891,40 € |
| 28.000 | 0,04351 € | 1.218,28 € |
| 40.000 | 0,04249 € | 1.699,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

