12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H120JA16J

DigiKey Part Number
490-GCM0335C1H120JA16JTR-ND - Tape & Reel (TR)
490-GCM0335C1H120JA16JCT-ND - Cut Tape (CT)
490-GCM0335C1H120JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1H120JA16J
Description
CAP CER 12PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H120JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H120JA16DMurata Electronics5.471490-GCM0335C1H120JA16DCT-ND0,45000 €Parametric Equivalent
GRT0335C1H120JA02DMurata Electronics3.998490-GRT0335C1H120JA02DCT-ND0,45000 €Parametric Equivalent
AC0201JRNPO9BN120YAGEO12.08113-AC0201JRNPO9BN120CT-ND0,45000 €Parametric Equivalent
CGA1A2C0G1H120J030BATDK104.563445-9022-1-ND0,45000 €Parametric Equivalent
MCASU063SCG120JFNA01Taiyo Yuden14.000587-MCASU063SCG120JFNA01CT-ND0,49000 €Parametric Equivalent
In-Stock: 44.617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
500,01260 €0,63 €
1000,01050 €1,05 €
5000,00736 €3,68 €
1.0000,00637 €6,37 €
2.5000,00535 €13,38 €
5.0000,00474 €23,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00330 €165,00 €
100.0000,00305 €305,00 €
150.0000,00292 €438,00 €
250.0000,00278 €695,00 €
350.0000,00270 €945,00 €
500.0000,00262 €1.310,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €