
GCM0335C1H120FA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H120FA16JTR-ND - Tape & Reel (TR) 490-GCM0335C1H120FA16JCT-ND - Cut Tape (CT) 490-GCM0335C1H120FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H120FA16J |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H120FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H120FA16D | Murata Electronics | 26.871 | 490-GCM0335C1H120FA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GRT0335C1H120FA02D | Murata Electronics | 22.860 | 490-GRT0335C1H120FA02DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01390 € | 1,39 € |
| 500 | 0,00982 € | 4,91 € |
| 1.000 | 0,00858 € | 8,58 € |
| 2.500 | 0,00728 € | 18,20 € |
| 5.000 | 0,00649 € | 32,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00463 € | 231,50 € |
| 100.000 | 0,00430 € | 430,00 € |
| 150.000 | 0,00414 € | 621,00 € |
| 250.000 | 0,00396 € | 990,00 € |
| 350.000 | 0,00385 € | 1.347,50 € |
| 500.000 | 0,00375 € | 1.875,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

