
GCM0335C1H101FA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H101FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H101FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H101FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H101FA16D |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H101FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01470 € | 1,47 € |
| 500 | 0,01046 € | 5,23 € |
| 1.000 | 0,00914 € | 9,14 € |
| 2.500 | 0,00776 € | 19,40 € |
| 5.000 | 0,00693 € | 34,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00575 € | 86,25 € |
| 30.000 | 0,00526 € | 157,80 € |
| 45.000 | 0,00502 € | 225,90 € |
| 75.000 | 0,00475 € | 356,25 € |
| 105.000 | 0,00460 € | 483,00 € |
| 150.000 | 0,00445 € | 667,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

