
GCM0335C1H100GA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H100GA16JTR-ND - Tape & Reel (TR) 490-GCM0335C1H100GA16JCT-ND - Cut Tape (CT) 490-GCM0335C1H100GA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H100GA16J |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H100GA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01860 € | 1,86 € |
| 500 | 0,01332 € | 6,66 € |
| 1.000 | 0,01170 € | 11,70 € |
| 2.500 | 0,01001 € | 25,02 € |
| 5.000 | 0,00899 € | 44,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00656 € | 328,00 € |
| 100.000 | 0,00613 € | 613,00 € |
| 150.000 | 0,00592 € | 888,00 € |
| 250.000 | 0,00569 € | 1.422,50 € |
| 350.000 | 0,00555 € | 1.942,50 € |
| 500.000 | 0,00542 € | 2.710,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

