10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H100FA16J

DigiKey Part Number
490-GCM0335C1H100FA16JTR-ND - Tape & Reel (TR)
490-GCM0335C1H100FA16JCT-ND - Cut Tape (CT)
490-GCM0335C1H100FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1H100FA16J
Description
CAP CER 10PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H100FA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H100FA16DMurata Electronics278490-GCM0335C1H100FA16DCT-ND0,09000 €Parametric Equivalent
In-Stock: 38.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
500,01740 €0,87 €
1000,01470 €1,47 €
5000,01046 €5,23 €
1.0000,00914 €9,14 €
2.5000,00776 €19,40 €
5.0000,00693 €34,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00496 €248,00 €
100.0000,00462 €462,00 €
150.0000,00445 €667,50 €
250.0000,00426 €1.065,00 €
350.0000,00414 €1.449,00 €
500.0000,00404 €2.020,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €