Parametric Equivalent

GCM0335C1ER68WA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1ER68WA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1ER68WA16D |
Description | CAP CER 0.68PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1ER68WA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00450 € | 135,00 € |
| Unit Price without VAT: | 0,00450 € |
|---|---|
| Unit Price with VAT: | 0,00536 € |


