Parametric Equivalent
Parametric Equivalent

GCM0335C1ER36WA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1ER36WA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1ER36WA16J |
Description | CAP CER 0.36PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.36 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1ER36WA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1ER36WA16D | Murata Electronics | 0 | 490-GCM0335C1ER36WA16DTR-ND | 0,00445 € | Parametric Equivalent |
| GRT0335C1ER36WA02D | Murata Electronics | 0 | 490-GRT0335C1ER36WA02DTR-ND | 0,00429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00419 € | 209,50 € |
| Unit Price without VAT: | 0,00419 € |
|---|---|
| Unit Price with VAT: | 0,00499 € |


