Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

GCM0335C1E9R0DD03D | |
|---|---|
DigiKey Part Number | GCM0335C1E9R0DD03D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E9R0DD03D |
Description | CAP CER 9PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | GCM0335C1E9R0DD03D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1E9R0DA16D | Murata Electronics | 15.014 | 490-GCM0335C1E9R0DA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1E9R0DA16J | Murata Electronics | 0 | 490-GCM0335C1E9R0DA16JTR-ND | 0,00312 € | Parametric Equivalent |
| UMK063CG090DTHF | Taiyo Yuden | 0 | 587-3784-1-ND | 0,08000 € | Direct |
| CGA1A2C0G1H090D030BA | TDK | 11.492 | 445-12058-1-ND | 0,08000 € | Upgrade |
| CGA1A2C0G1E090D030BA | TDK | 29.138 | 445-12052-1-ND | 0,08000 € | Parametric Equivalent |




