Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

GCM0335C1E680JD03D | |
|---|---|
DigiKey Part Number | GCM0335C1E680JD03D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E680JD03D |
Description | CAP CER 68PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | GCM0335C1E680JD03D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1E680JA16D | Murata Electronics | 64.588 | 490-GCM0335C1E680JA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1E680JA16J | Murata Electronics | 0 | 490-GCM0335C1E680JA16JTR-ND | 0,00297 € | Parametric Equivalent |
| GRT0335C1E680JA02D | Murata Electronics | 44.080 | 490-GRT0335C1E680JA02DCT-ND | 0,08000 € | Parametric Equivalent |
| UMK063CG680JTHF | Taiyo Yuden | 10.062 | 587-3795-1-ND | 0,09000 € | Direct |
| CGA1A2C0G1H680J030BA | TDK | 22.050 | 445-CGA1A2C0G1H680J030BACT-ND | 0,08000 € | Upgrade |




