Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

GCM0335C1E3R3CD03D | |
|---|---|
DigiKey Part Number | GCM0335C1E3R3CD03D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E3R3CD03D |
Description | CAP CER 3.3PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | GCM0335C1E3R3CD03D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1E3R3CA16D | Murata Electronics | 2.380 | 490-GCM0335C1E3R3CA16DCT-ND | 0,09000 € | Parametric Equivalent |
| GCM0335C1E3R3CA16J | Murata Electronics | 0 | 490-GCM0335C1E3R3CA16JTR-ND | 0,00315 € | Parametric Equivalent |
| CGA1A2C0G1H3R3C030BA | TDK | 3.477 | 445-9046-1-ND | 0,09000 € | Upgrade |
| CGA1A2C0G1E3R3C030BA | TDK | 0 | 445-9045-1-ND | 0,09000 € | Parametric Equivalent |



