
GCM0335C1E3R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E3R0CA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E3R0CA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E3R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E3R0CA16D |
Description | CAP CER 3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E3R0CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1E030C030BA | TDK | 16.253 | 445-9029-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01100 € | 1,10 € |
| 500 | 0,00764 € | 3,82 € |
| 1.000 | 0,00664 € | 6,64 € |
| 2.500 | 0,00558 € | 13,95 € |
| 5.000 | 0,00495 € | 24,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00370 € | 55,50 € |
| 30.000 | 0,00336 € | 100,80 € |
| 45.000 | 0,00319 € | 143,55 € |
| 75.000 | 0,00300 € | 225,00 € |
| 105.000 | 0,00289 € | 303,45 € |
| 150.000 | 0,00278 € | 417,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

