GCM0335C1E270FA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00346 €
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,53486 €
Datasheet
27 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1E270FA16D

DigiKey Part Number
490-GCM0335C1E270FA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM0335C1E270FA16D
Description
CAP CER 27PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1E270FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1E270FA16JMurata Electronics0490-GCM0335C1E270FA16JTR-ND0,00346 €Parametric Equivalent
QLCD250Q270F1GV002TJohanson Technology Inc.0712-QLCD250Q270F1GV002TTR-ND0,53486 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,00369 €110,70 €
Unit Price without VAT:0,00369 €
Unit Price with VAT:0,00439 €