
GCM0335C1E150FA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E150FA16JTR-ND - Tape & Reel (TR) 490-GCM0335C1E150FA16JCT-ND - Cut Tape (CT) 490-GCM0335C1E150FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E150FA16J |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E150FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01490 € | 1,49 € |
| 500 | 0,01054 € | 5,27 € |
| 1.000 | 0,00920 € | 9,20 € |
| 2.500 | 0,00782 € | 19,55 € |
| 5.000 | 0,00698 € | 34,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00439 € | 219,50 € |
| 100.000 | 0,00407 € | 407,00 € |
| 150.000 | 0,00392 € | 588,00 € |
| 250.000 | 0,00374 € | 935,00 € |
| 350.000 | 0,00364 € | 1.274,00 € |
| 500.000 | 0,00354 € | 1.770,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

