Similar
Direct
Upgrade

GCM0335C1E101JD03D | |
|---|---|
DigiKey Part Number | 490-12648-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E101JD03D |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | GCM0335C1E101JD03D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1E101JA16D | Murata Electronics | 233.059 | 490-GCM0335C1E101JA16DCT-ND | 0,09000 € | Similar |
| UMK063CG101JTHF | Taiyo Yuden | 34.766 | 587-3797-1-ND | 0,09000 € | Direct |
| CGA1A2C0G1H101J030BA | TDK | 12.818 | 445-9061-1-ND | 0,09000 € | Upgrade |




