
GCM0335C1E101GA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E101GA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E101GA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E101GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E101GA16D |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E101GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01480 € | 1,48 € |
| 500 | 0,01048 € | 5,24 € |
| 1.000 | 0,00916 € | 9,16 € |
| 2.500 | 0,00778 € | 19,45 € |
| 5.000 | 0,00695 € | 34,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00576 € | 86,40 € |
| 30.000 | 0,00528 € | 158,40 € |
| 45.000 | 0,00504 € | 226,80 € |
| 75.000 | 0,00477 € | 357,75 € |
| 105.000 | 0,00461 € | 484,05 € |
| 150.000 | 0,00446 € | 669,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

