Direct
Similar

GCM-KIT-C0G-DE | |
|---|---|
DigiKey Part Number | 490-16133-ND |
Manufacturer | |
Manufacturer Product Number | GCM-KIT-C0G-DE |
Description | CAP KIT CER 1PF-0.018UF 1000PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 0.018µF 50V Surface Mount, MLCC 1000 Pieces (50 Values - 20 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Murata Electronics | Voltage - Rated 50V |
Series | Tolerance ±0.25pF, ±0.5pF, ±5% |
Packaging Book | Applications Automotive |
Part Status Obsolete | Quantity 1000 Pieces (50 Values - 20 Each) |
Kit Type Ceramic | Packages Included 0603, 0805 (1608, 2012 Metric) |
Capacitance Range 1pF ~ 0.018µF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM-KIT-C0G-DE-A | Murata Electronics | 0 | GCM-KIT-C0G-DE-A-ND | 47,03000 € | Direct |
| CC0603000000SB000 | YAGEO | 29 | 311-2078-ND | 86,49000 € | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| GCM1885C1H101JA16D | CAP CER 100PF 50V C0G/NP0 0603 | 20 |
| GCM1885C1H222JA16D | CAP CER 2200PF 50V C0G/NP0 0603 | 20 |
| GCM21B5C1H223JA16L | CAP CER 0.022UF 50V C0G/NP0 0805 | 20 |
| GCM1885C1H272JA16D | CAP CER 2700PF 50V C0G/NP0 0603 | 20 |
| GCM1885C1H471JA16D | CAP CER 470PF 50V C0G/NP0 0603 | 20 |




