
GCJ55DR73A104KXJ1L | |
|---|---|
DigiKey Part Number | 490-16696-2-ND - Tape & Reel (TR) 490-16696-1-ND - Cut Tape (CT) 490-16696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ55DR73A104KXJ1L |
Description | CAP CER 0.1UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ55DR73A104KXJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61900 € | 6,19 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,44180 € | 44,18 € |
| 500 | 0,37146 € | 185,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33970 € | 339,70 € |
| 2.000 | 0,32230 € | 644,60 € |
| 3.000 | 0,31358 € | 940,74 € |
| 5.000 | 0,30391 € | 1.519,55 € |
| 7.000 | 0,29826 € | 2.087,82 € |
| 10.000 | 0,29283 € | 2.928,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

