
GCJ55DR72J224KXJ1L | |
|---|---|
DigiKey Part Number | 490-GCJ55DR72J224KXJ1LTR-ND - Tape & Reel (TR) 490-GCJ55DR72J224KXJ1LCT-ND - Cut Tape (CT) 490-GCJ55DR72J224KXJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ55DR72J224KXJ1L |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ55DR72J224KXJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,50660 € | 25,33 € |
| 100 | 0,46340 € | 46,34 € |
| 500 | 0,39062 € | 195,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35760 € | 357,60 € |
| 2.000 | 0,33960 € | 679,20 € |
| 3.000 | 0,33059 € | 991,77 € |
| 5.000 | 0,32059 € | 1.602,95 € |
| 7.000 | 0,31475 € | 2.203,25 € |
| 10.000 | 0,30913 € | 3.091,30 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

