
GCJ43QR7LV154KW01L | |
|---|---|
DigiKey Part Number | 490-GCJ43QR7LV154KW01LTR-ND - Tape & Reel (TR) 490-GCJ43QR7LV154KW01LCT-ND - Cut Tape (CT) 490-GCJ43QR7LV154KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43QR7LV154KW01L |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38300 € | 3,83 € |
| 50 | 0,29220 € | 14,61 € |
| 100 | 0,26420 € | 26,42 € |
| 500 | 0,21702 € | 108,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19663 € | 196,63 € |
| 2.000 | 0,18497 € | 369,94 € |
| 3.000 | 0,17912 € | 537,36 € |
| 5.000 | 0,17264 € | 863,20 € |
| 7.000 | 0,16886 € | 1.182,02 € |
| 10.000 | 0,16522 € | 1.652,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

