
GCJ43QR72J683KXJ1L | |
|---|---|
DigiKey Part Number | GCJ43QR72J683KXJ1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ43QR72J683KXJ1L |
Description | CAP CER 0.068UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ43QR72J683KXJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19375 € | 193,75 € |
| Unit Price without VAT: | 0,19375 € |
|---|---|
| Unit Price with VAT: | 0,23056 € |

